1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB630ELL102ML25S

DigiKey Part Number
565-EKYB630ELL102ML25S-ND
Manufacturer
Manufacturer Product Number
EKYB630ELL102ML25S
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB630ELL102ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.638 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.73 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,176
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥10.23000¥102.30
50¥7.95740¥397.87
100¥7.23870¥723.87
500¥6.00270¥3,001.35
1,000¥5.61359¥5,613.59
2,500¥5.19842¥12,996.05
5,000¥4.94557¥24,727.85
Manufacturers Standard Package