
EGXF351ELL470MK30S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL470MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL470MK30S |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF351ELL470MK30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 423.5 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥19.90600 | ¥199.06 |
| 50 | ¥15.90820 | ¥795.41 |
| 100 | ¥14.64620 | ¥1,464.62 |
| 500 | ¥12.47844 | ¥6,239.22 |
| 1,000 | ¥11.79665 | ¥11,796.65 |
| 3,000 | ¥10.94495 | ¥32,834.85 |
| 5,000 | ¥10.62690 | ¥53,134.50 |

