
APXA100ARA271MHC0G | |
|---|---|
DigiKey Part Number | 565-3068-2-ND - Tape & Reel (TR) 565-3068-1-ND - Cut Tape (CT) 565-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA271MHC0G |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA271MHC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.42 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA271MJ80G | Chemi-Con | 274 | 565-3069-1-ND | ¥24.98000 | Similar |
| APXE100ARA271MH70G | Chemi-Con | 800 | 565-3203-1-ND | ¥27.04000 | Similar |
| PCF1A271MCL1GS | Nichicon | 1,113 | 493-2995-1-ND | ¥15.13000 | Similar |
| PCJ1A271MCL1GS | Nichicon | 1,354 | 493-3049-1-ND | ¥16.95000 | Similar |
| PCS1A271MCL1GS | Nichicon | 2,240 | 493-3978-1-ND | ¥14.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.01000 | ¥21.01 |
| 10 | ¥13.92700 | ¥139.27 |
| 50 | ¥10.96440 | ¥548.22 |
| 100 | ¥10.03070 | ¥1,003.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥8.60803 | ¥3,443.21 |
| 800 | ¥8.07163 | ¥6,457.30 |
| 1,200 | ¥7.80102 | ¥9,361.22 |
| 2,000 | ¥7.49936 | ¥14,998.72 |
| 2,800 | ¥7.32211 | ¥20,501.91 |
| 4,000 | ¥7.15088 | ¥28,603.52 |


