New at DigiKey
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -24dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM06M-10P24-BA-1

DigiKey Part Number
2603-CM06M-10P24-BA-1-ND
Manufacturer
Manufacturer Product Number
CM06M-10P24-BA-1
Description
6MM ANALOG BACK ELECTRET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-24dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CM06M-10P24-BA-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
68dB
Manufacturer
Challenge Electronics
Voltage - Rated
4.5 V
Packaging
Tray
Voltage Range
1 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
100 Hz ~ 10 kHz
Height (Max)
0.110" (2.80mm)
Sensitivity
-24dB @ 94dB SPL
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.46800¥84.68
25¥7.61160¥190.29
50¥7.03620¥351.81
100¥6.51260¥651.26
250¥5.89220¥1,473.05
500¥5.47126¥2,735.63
1,000¥5.08687¥5,086.87
5,000¥4.31609¥21,580.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.