CI26P-16T40-C-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI26P-16T40-C-1X

DigiKey Part Number
2603-CI26P-16T40-C-1X-ND
Manufacturer
Manufacturer Product Number
CI26P-16T40-C-1X
Description
BUZZER PIEZO 12V 26X26MM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 60mA 400Hz 95dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CI26P-16T40-C-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
400Hz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 10cm
Current - Supply
60mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.024" L x 1.024" W (26.00mm x 26.00mm)
Height - Seated (Max)
0.776" (19.70mm)
In-Stock: 184
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.46000¥63.46
10¥51.72300¥517.23
25¥47.68520¥1,192.13
40¥45.74100¥1,829.64
80¥43.02625¥3,442.10
240¥39.07183¥9,377.24
440¥38.09127¥16,760.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.