
CMSH2-20M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-20MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-20M BK PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 139pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B120-13-F | Diodes Incorporated | 478 | B120-FDICT-ND | ¥3.06000 | Similar |
| B120-E3/5AT | Vishay General Semiconductor - Diodes Division | 6,292 | B120-E3/5ATGICT-ND | ¥3.80000 | Similar |
| B120-E3/61T | Vishay General Semiconductor - Diodes Division | 28,248 | B120-E3/61TGICT-ND | ¥3.80000 | Similar |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | ¥0.65589 | Similar |
| B120-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/61T-ND | ¥0.65589 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥2.88293 | ¥6,919.03 |







