Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5223B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5223BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5223BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5223BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5223B TR PBFREE |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A2V7,215 | Nexperia USA Inc. | 0 | 1727-5600-1-ND | ¥5.71000 | Similar |
| BZX84-B2V7,215 | Nexperia USA Inc. | 0 | 1727-5009-1-ND | ¥0.00000 | Similar |
| BZX84-C2V7,215 | Nexperia USA Inc. | 0 | 1727-5027-1-ND | ¥1.08000 | Similar |
| BZX84-C2V7,235 | Nexperia USA Inc. | 0 | 1727-2128-1-ND | ¥1.08000 | Similar |
| BZX84B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 300 | 112-BZX84B2V7-E3-08CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.31900 | ¥23.19 |
| 100 | ¥1.45840 | ¥145.84 |
| 500 | ¥1.08526 | ¥542.63 |
| 1,000 | ¥0.96458 | ¥964.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81077 | ¥2,432.31 |
| 6,000 | ¥0.73319 | ¥4,399.14 |
| 9,000 | ¥0.69364 | ¥6,242.76 |
| 15,000 | ¥0.64916 | ¥9,737.40 |
| 21,000 | ¥0.62281 | ¥13,079.01 |
| 30,000 | ¥0.59720 | ¥17,916.00 |



