
CMPSH05-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH05-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH05-4TRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH05-4TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH05-4 TR PBFREE |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-00-E3-08 | Vishay General Semiconductor - Diodes Division | 18,543 | BAS40-00-E3-08CT-ND | ¥3.14000 | Similar |
| BAS40-00-E3-18 | Vishay General Semiconductor - Diodes Division | 8,945 | BAS40-00-E3-18GICT-ND | ¥3.14000 | Similar |
| BAS4005E6433HTMA1 | Infineon Technologies | 7,607 | 448-BAS4005E6433HTMA1CT-ND | ¥3.39000 | Similar |
| BAS4006E6433HTMA1 | Infineon Technologies | 17,056 | 448-BAS4006E6433HTMA1CT-ND | ¥3.39000 | Similar |
| BAS40E6327HTSA1 | Infineon Technologies | 6,714 | BAS40E6327HTSA1CT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.31000 | ¥63.10 |
| 100 | ¥4.14240 | ¥414.24 |
| 500 | ¥3.20860 | ¥1,604.30 |
| 1,000 | ¥2.90790 | ¥2,907.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.52577 | ¥7,577.31 |
| 6,000 | ¥2.33339 | ¥14,000.34 |
| 9,000 | ¥2.23539 | ¥20,118.51 |
| 15,000 | ¥2.12531 | ¥31,879.65 |
| 21,000 | ¥2.06013 | ¥43,262.73 |
| 30,000 | ¥1.99679 | ¥59,903.70 |




