Diode 70 V 15mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD6263 TR PBFREE

DigiKey Part Number
1514-CMPD6263TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD6263TRPBFREECT-ND - Cut Tape (CT)
1514-CMPD6263TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD6263 TR PBFREE
Description
DIODE SCHOTTKY 70V 15MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 15mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
15mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAR18FILMSTMicroelectronics25,874497-2529-1-ND¥2.40000Direct
BAS70,235Nexperia USA Inc.6801727-BAS70,235CT-ND¥1.57000Similar
BAS70-04-E3-18Vishay General Semiconductor - Diodes Division5,198BAS70-04-E3-18GICT-ND¥3.64000Similar
BAS7004E6327HTSA1Infineon Technologies33,000BAS7004E6327HTSA1CT-ND¥0.00000Similar
BAS7004E6433HTMA1Infineon Technologies28,839448-BAS7004E6433HTMA1CT-ND¥2.98000Similar
In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥7.82300¥78.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.23489¥19,409.34