
CMPD2005SG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2005SGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2005SGTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2005SGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2005SG TR PBFREE |
Description | DIODE ARRAY GP 300V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 280 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91218 | ¥2,736.54 |
| 6,000 | ¥0.82774 | ¥4,966.44 |
| 9,000 | ¥0.78470 | ¥7,062.30 |
| 15,000 | ¥0.73632 | ¥11,044.80 |
| 21,000 | ¥0.70767 | ¥14,861.07 |
| 30,000 | ¥0.67981 | ¥20,394.30 |



