CMOZ11L TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥1.98000
Datasheet
Zener Diode 11 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ11L TR PBFREE

DigiKey Part Number
1514-CMOZ11LTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMOZ11L TR PBFREE
Description
DIODE ZENER 11V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ11L TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVT2R11BRohm Semiconductor0EDZVT2R11BCT-ND¥1.98000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.06811¥12,408.66