Parametric Equivalent
Parametric Equivalent

CMOD2004 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD2004TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMOD2004TR13PBFREECT-ND - Cut Tape (CT) 1514-CMOD2004TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD2004 TR13 PBFREE |
Description | DIODE STANDARD 240V 200MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOD2004 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOD2004BKPBFREE-ND | ¥1.08254 | Parametric Equivalent |
| CMOD2004 TR PBFREE | Central Semiconductor Corp | 23,264 | 1514-CMOD2004TRPBFREECT-ND | ¥5.54000 | Parametric Equivalent |
| BAS521-7 | Diodes Incorporated | 0 | BAS521-7DICT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥6.57100 | ¥65.71 |
| 100 | ¥4.30090 | ¥430.09 |
| 500 | ¥3.32634 | ¥1,663.17 |
| 1,000 | ¥3.01219 | ¥3,012.19 |
| 2,000 | ¥2.74790 | ¥5,495.80 |
| 5,000 | ¥2.46561 | ¥12,328.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.28496 | ¥22,849.60 |
| 20,000 | ¥2.13635 | ¥42,727.00 |
| 30,000 | ¥2.06067 | ¥61,820.10 |



