2N6520 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥2.80188
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥3.22216

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥2.80188
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥3.22216

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥2.55921
Bipolar (BJT) Transistor PNP 350 V 500 mA 40MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6520 TRE TIN/LEAD

DigiKey Part Number
1514-2N6520TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N6520 TRE TIN/LEAD
Description
350V 500MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 500 mA 40MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
350 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6520 APM PBFREECentral Semiconductor Corp01514-2N6520APMPBFREETB-ND¥2.80188Parametric Equivalent
2N6520 APM TIN/LEADCentral Semiconductor Corp01514-2N6520APMTIN/LEADTB-ND¥3.22216Parametric Equivalent
2N6520 PBFREECentral Semiconductor Corp01514-2N6520PBFREE-ND¥2.80188Parametric Equivalent
2N6520 TIN/LEADCentral Semiconductor Corp01514-2N6520TIN/LEAD-ND¥3.22216Parametric Equivalent
2N6520 TRE PBFREECentral Semiconductor Corp01514-2N6520TREPBFREETR-ND¥2.55921Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.01392¥6,027.84
4,000¥2.93225¥11,729.00
6,000¥2.89134¥17,348.04
10,000¥2.84600¥28,460.00
14,000¥2.81951¥39,473.14
20,000¥2.79405¥55,881.00
Manufacturers Standard Package