Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N6520 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6520APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6520 APM PBFREE |
Description | 350V 500MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 40MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 10V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6520 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6520APMTIN/LEADTB-ND | ¥3.22216 | Parametric Equivalent |
| 2N6520 PBFREE | Central Semiconductor Corp | 0 | 1514-2N6520PBFREE-ND | ¥2.80188 | Parametric Equivalent |
| 2N6520 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6520TIN/LEAD-ND | ¥3.22216 | Parametric Equivalent |
| 2N6520 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N6520TREPBFREETR-ND | ¥2.55921 | Parametric Equivalent |
| 2N6520 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6520TRETIN/LEADTR-ND | ¥3.01392 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.80188 | ¥11,207.52 |



