
2N5210 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5210PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5210 PBFREE |
Description | TRANS NPN 50V 0.05A TO-92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5210 PBFREE Models |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100µA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.62300 | ¥46.23 |
| 100 | ¥2.99370 | ¥299.37 |
| 500 | ¥2.29194 | ¥1,145.97 |
| 1,000 | ¥2.06560 | ¥2,065.60 |
| 2,500 | ¥1.82036 | ¥4,550.90 |
| 5,000 | ¥1.66874 | ¥8,343.70 |
| 10,000 | ¥1.54120 | ¥15,412.00 |
| 50,000 | ¥1.31805 | ¥65,902.50 |




