
1N4746A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4746ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4746ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4746A TR PBFREE |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | onsemi | 25,169 | 1N4746A-ND | ¥2.15000 | Parametric Equivalent |
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | ¥28.53000 | Parametric Equivalent |
| 1N4746A,113 | Nexperia USA Inc. | 3,134 | 1727-4229-1-ND | ¥2.40000 | Parametric Equivalent |
| 1N4746A,133 | Nexperia USA Inc. | 4,484 | 1727-1949-1-ND | ¥2.56000 | Parametric Equivalent |
| 1N4746A-T50A | onsemi | 6,861 | 1N4746A-T50ACT-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01900 | ¥30.19 |
| 100 | ¥1.92360 | ¥192.36 |
| 500 | ¥1.44824 | ¥724.12 |
| 1,000 | ¥1.29467 | ¥1,294.67 |
| 2,000 | ¥1.16533 | ¥2,330.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.02515 | ¥5,125.75 |
| 10,000 | ¥0.93847 | ¥9,384.70 |
| 15,000 | ¥0.89430 | ¥13,414.50 |
| 25,000 | ¥0.84465 | ¥21,116.25 |
| 35,000 | ¥0.81526 | ¥28,534.10 |
| 50,000 | ¥0.78669 | ¥39,334.50 |

