Zener Diode 18 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746A TR PBFREE

DigiKey Part Number
1514-1N4746ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4746ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4746A TR PBFREE
Description
DIODE ZENER 18V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4746Aonsemi25,1691N4746A-ND¥2.15000Parametric Equivalent
1N4746AMicrochip Technology2551N4746AMS-ND¥28.53000Parametric Equivalent
1N4746A,113Nexperia USA Inc.3,1341727-4229-1-ND¥2.40000Parametric Equivalent
1N4746A,133Nexperia USA Inc.4,4841727-1949-1-ND¥2.56000Parametric Equivalent
1N4746A-T50Aonsemi6,8611N4746A-T50ACT-ND¥2.15000Parametric Equivalent
In-Stock: 4,213
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01900¥30.19
100¥1.92360¥192.36
500¥1.44824¥724.12
1,000¥1.29467¥1,294.67
2,000¥1.16533¥2,330.66
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.02515¥5,125.75
10,000¥0.93847¥9,384.70
15,000¥0.89430¥13,414.50
25,000¥0.84465¥21,116.25
35,000¥0.81526¥28,534.10
50,000¥0.78669¥39,334.50
Manufacturers Standard Package