Direct
Direct
Direct
Direct
Similar
Similar

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561BL-1-A | Renesas Electronics Corporation | 0 | 559-1306-ND | ¥4.39630 | Direct |
| PS2561BL-1-F3-A | Renesas Electronics Corporation | 0 | 559-1307-2-ND | ¥3.04187 | Direct |
| PS2561BL-1-V-F3-A | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-V-F3-ATR-ND | ¥2.63230 | Direct |
| PS2561BL2-1-A | Renesas Electronics Corporation | 0 | 559-1316-ND | ¥5.01330 | Direct |
| FOD8173S | onsemi | 2,200 | FOD8173S-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.33876 | ¥4,677.52 |
| 6,000 | ¥2.25523 | ¥13,531.38 |
| 10,000 | ¥2.22182 | ¥22,218.20 |




