
FOD8173S | |
|---|---|
DigiKey Part Number | FOD8173S-ND |
Manufacturer | |
Manufacturer Product Number | FOD8173S |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD8173S Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.15100 | ¥31.51 |
| 100 | ¥2.26760 | ¥226.76 |
| 500 | ¥1.87200 | ¥936.00 |
| 1,000 | ¥1.74174 | ¥1,741.74 |
| 2,000 | ¥1.63105 | ¥3,262.10 |
| 5,000 | ¥1.50994 | ¥7,549.70 |
| 10,000 | ¥1.43437 | ¥14,343.70 |
| 25,000 | ¥1.35191 | ¥33,797.75 |

