0.22 F (EDLC) Supercapacitor 3 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0224R-TWX

DigiKey Part Number
4688-CXP-3R0224R-TWX-ND
Manufacturer
Manufacturer Product Number
CXP-3R0224R-TWX
Description
4*10 3.0V 0.22F EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.22 F (EDLC) Supercapacitor 3 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.059" (1.50mm)
Capacitance
0.22 F
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
1Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,606
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
10¥23.26300¥232.63
50¥19.45940¥972.97
100¥18.28250¥1,828.25
500¥16.29222¥8,146.11
1,000¥15.67594¥15,675.94
3,456¥14.83182¥51,258.77
Manufacturers Standard Package