
CHT-5R5L224R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L224R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L224R-TWX |
Description | 5.5V 0.22F 10*5*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial, Can 800mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 0.22 F | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 800mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥26.51400 | ¥265.14 |
| 50 | ¥22.31080 | ¥1,115.54 |
| 400 | ¥19.06008 | ¥7,624.03 |
| 800 | ¥18.33479 | ¥14,667.83 |
| 1,200 | ¥17.97133 | ¥21,565.60 |
| 2,800 | ¥17.33300 | ¥48,532.40 |


