
CHP5R5L224R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L224R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L224R-TWX |
Description | 5.5V 0.22F 10*5*14 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial, Can 800mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 0.22 F | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 800mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥33.16300 | ¥331.63 |
| 50 | ¥28.18080 | ¥1,409.04 |
| 400 | ¥24.32765 | ¥9,731.06 |
| 800 | ¥23.46788 | ¥18,774.30 |
| 1,200 | ¥23.03697 | ¥27,644.36 |
| 2,800 | ¥22.28008 | ¥62,384.22 |




