NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF58104F3950

DigiKey Part Number
317-1380-ND
Manufacturer
Manufacturer Product Number
MF58104F3950
Description
THERM NTC 100KOHM 3950K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Cantherm
B25/50
3950K
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
100k
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATH100K1R8B3950KAnalog Technologies, Inc.4674022-ATH100K1R8B3950K-ND¥33.84000Similar
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
5¥8.12200¥40.61
10¥7.71600¥77.16
25¥7.23440¥180.86
50¥6.90380¥345.19
100¥6.60030¥660.03
500¥5.99244¥2,996.22
1,000¥5.76634¥5,766.34
5,000¥5.31132¥26,556.60
Manufacturers Standard Package