NTC Thermistor 100k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH100K1R8B3950K

DigiKey Part Number
4022-ATH100K1R8B3950K-ND
Manufacturer
Manufacturer Product Number
ATH100K1R8B3950K
Description
ULTRA-STABLE AXIAL LEADED NTC TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Analog Technologies, Inc.
Operating Temperature
-55°C ~ 250°C
Packaging
Bag
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
1.10" (28.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Axial
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.84000¥33.84
5¥30.22400¥151.12
10¥28.90000¥289.00
25¥27.32040¥683.01
50¥26.23720¥1,311.86
100¥25.24610¥2,524.61
500¥23.25144¥11,625.72
1,000¥22.50862¥22,508.62
Manufacturers Standard Package