
CT4495 | |
|---|---|
DigiKey Part Number | 1768-CT4495-ND |
Manufacturer | |
Manufacturer Product Number | CT4495 |
Description | CONN SMA FEMALE PCB THRUHOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4496 | Cal Test Electronics | 19 | 1768-CT4496-ND | ¥203.67900 | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 941 | 1003-1002-ND | ¥365.65000 | Parametric Equivalent |
| 0733910060 | Molex | 8,631 | WM5543-ND | ¥233.42000 | Parametric Equivalent |
| 0733910070 | Molex | 25,272 | WM5544-ND | ¥146.45000 | Parametric Equivalent |
| 0733910071 | Molex | 821 | WM17068-ND | ¥162.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥43.41700 | ¥434.17 |


