Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-06-0 | |
|---|---|
DigiKey Part Number | 1768-CT4397-06-0-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-06-0 |
Description | 4MM SHEATHED JACK, 1.9X21MM LONG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-0 | Cal Test Electronics | 869 | BKCT2228-0-ND | ¥12.53000 | Parametric Equivalent |
| CT2244-0 | Cal Test Electronics | 118 | BKCT2244-0-ND | ¥16.54000 | Parametric Equivalent |
| CT2245-0 | Cal Test Electronics | 59 | BKCT2245-0-ND | ¥18.61000 | Parametric Equivalent |
| CT2904-0 | Cal Test Electronics | 3 | BKCT2904-0-ND | ¥18.44000 | Parametric Equivalent |
| CT2912-0 | Cal Test Electronics | 55 | BKCT2912-0-ND | ¥16.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥18.79480 | ¥939.74 |








