Banana Jack Connector Standard Banana Press-Fit White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3887-9

DigiKey Part Number
1768-CT3887-9-153-ND
Manufacturer
Manufacturer Product Number
CT3887-9
Description
CAT IV 4MM SHTH J, PRESS FIT, 2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Press-Fit White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Cal Test Electronics
Mounting Type
Panel Mount
Series
Termination
Press-Fit
Packaging
Bag
Insulation
Sheathed
Part Status
Active
Color
White
Type
Banana Jack
Operating Temperature
-20°C ~ 80°C
Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89