
CT3887-5 | |
|---|---|
DigiKey Part Number | 1768-CT3887-5-153-ND |
Manufacturer | |
Manufacturer Product Number | CT3887-5 |
Description | CAT IV 4MM SHTH J, PRESS FIT, 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Press-Fit Green |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Panel Mount |
Series | Termination Press-Fit |
Packaging Bag | Insulation Sheathed |
Part Status Active | Color Green |
Type Banana Jack | Operating Temperature -20°C ~ 80°C |
Gender Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |




