
CT3180-0 | |
|---|---|
DigiKey Part Number | CT3180-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3180-0 |
Description | MINIPRO TEST CLIP BLACK SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Datasheet | Datasheet |
Category | Hook, Pincer Opening 0.160" (4.06mm) |
Manufacturer Cal Test Electronics | Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Series | Termination Solder |
Packaging Bulk | Color Black |
Part Status Active | Quantity 1 Piece |
Type Mini | For Use With/Related Products 21 AWG Wire |
Hook Type Hook - SMD | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |












