Banana Jack Connector Standard Banana Solder Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3149-4

DigiKey Part Number
BKCT3149-4-ND
Manufacturer
Manufacturer Product Number
CT3149-4
Description
CONN BANANA JACK SOLDER YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyoxymethylene (POM)
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02