
CT3149-2 | |
|---|---|
DigiKey Part Number | BKCT3149-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3149-2 |
Description | CONN BANANA JACK SOLDER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyoxymethylene (POM) |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |










