2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-252Y-S

DigiKey Part Number
4713-FB160808T-252Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-252Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-252Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-252Y-S
Description
FERRITE BEAD 2.5 KOHM 0603 4LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB160808T-252Y-SCal-Chip Electronics, Inc.3,4004713-FB160808T-252Y-SCT-ND¥0.88000Parametric Equivalent
In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.23800¥2.38
25¥0.20440¥5.11
50¥0.18340¥9.17
100¥0.16490¥16.49
250¥0.14284¥35.71
500¥0.12784¥63.92
1,000¥0.11391¥113.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.08918¥356.72
8,000¥0.07815¥625.20
12,000¥0.07206¥864.72
20,000¥0.06473¥1,294.60
28,000¥0.06011¥1,683.08
40,000¥0.05731¥2,292.40
Manufacturers Standard Package