100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J101CT

DigiKey Part Number
4713-CAS06J101CTTR-ND - Tape & Reel (TR)
4713-CAS06J101CT-ND - Cut Tape (CT)
4713-CAS06J101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J101CT
Description
ANTISULF RES0603 5% 100 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1000CTCal-Chip Electronics, Inc.5,0004713-CAS06F1000CT-ND¥0.83000Parametric Equivalent
AF0603FR-07100RLYAGEO4,577311-100LMCT-ND¥0.83000Parametric Equivalent
AF0603JR-07100RLYAGEO4,88713-AF0603JR-07100RLCT-ND¥0.83000Parametric Equivalent
ERJ-S03F1000VPanasonic Industry13,95510-ERJ-S03F1000VCT-ND¥1.90000Parametric Equivalent
ERJ-U03F1000VPanasonic Industry9,79010-ERJ-U03F1000VCT-ND¥1.24000Parametric Equivalent
In-Stock: 4,949
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.52900¥5.29
25¥0.40680¥10.17
50¥0.33900¥16.95
100¥0.28610¥28.61
250¥0.23320¥58.30
500¥0.20278¥101.39
1,000¥0.17880¥178.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.14056¥702.80
10,000¥0.12944¥1,294.40
15,000¥0.12404¥1,860.60
25,000¥0.11818¥2,954.50
35,000¥0.11483¥4,019.05
50,000¥0.11166¥5,583.00
Manufacturers Standard Package