220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2200CT

DigiKey Part Number
4713-CAS06F2200CTTR-ND - Tape & Reel (TR)
4713-CAS06F2200CT-ND - Cut Tape (CT)
4713-CAS06F2200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2200CT
Description
ANTISULF RES0603 1% 220 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F2200CTCal-Chip Electronics, Inc.4,9504713-CAS06F2200CT-ND¥0.99000Parametric Equivalent
AF0603FR-07220RLYAGEO1,98813-AF0603FR-07220RLCT-ND¥0.83000Parametric Equivalent
ERJ-U03F2200VPanasonic Industry4,29110-ERJ-U03F2200VCT-ND¥1.24000Parametric Equivalent
ERJ-U3RD2200VPanasonic Industry1,60810-ERJ-U3RD2200VCT-ND¥1.82000Parametric Equivalent
SFR03EZPF2200Rohm Semiconductor4,419846-SFR03EZPF2200CT-ND¥1.24000Parametric Equivalent
In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.47100¥4.71
25¥0.36040¥9.01
50¥0.29940¥14.97
100¥0.25140¥25.14
250¥0.20344¥50.86
500¥0.17582¥87.91
1,000¥0.15424¥154.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.11980¥599.00
10,000¥0.10981¥1,098.10
15,000¥0.10495¥1,574.25
25,000¥0.09968¥2,492.00
35,000¥0.09667¥3,383.45
50,000¥0.09382¥4,691.00
Manufacturers Standard Package