
CAS06F2200CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2200CTTR-ND - Tape & Reel (TR) 4713-CAS06F2200CT-ND - Cut Tape (CT) 4713-CAS06F2200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2200CT |
Description | ANTISULF RES0603 1% 220 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2200CT | Cal-Chip Electronics, Inc. | 4,950 | 4713-CAS06F2200CT-ND | ¥0.99000 | Parametric Equivalent |
| AF0603FR-07220RL | YAGEO | 1,988 | 13-AF0603FR-07220RLCT-ND | ¥0.83000 | Parametric Equivalent |
| ERJ-U03F2200V | Panasonic Industry | 4,291 | 10-ERJ-U03F2200VCT-ND | ¥1.24000 | Parametric Equivalent |
| ERJ-U3RD2200V | Panasonic Industry | 1,608 | 10-ERJ-U3RD2200VCT-ND | ¥1.82000 | Parametric Equivalent |
| SFR03EZPF2200 | Rohm Semiconductor | 4,419 | 846-SFR03EZPF2200CT-ND | ¥1.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.36040 | ¥9.01 |
| 50 | ¥0.29940 | ¥14.97 |
| 100 | ¥0.25140 | ¥25.14 |
| 250 | ¥0.20344 | ¥50.86 |
| 500 | ¥0.17582 | ¥87.91 |
| 1,000 | ¥0.15424 | ¥154.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11980 | ¥599.00 |
| 10,000 | ¥0.10981 | ¥1,098.10 |
| 15,000 | ¥0.10495 | ¥1,574.25 |
| 25,000 | ¥0.09968 | ¥2,492.00 |
| 35,000 | ¥0.09667 | ¥3,383.45 |
| 50,000 | ¥0.09382 | ¥4,691.00 |

