
CAS06F1003CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1003CTTR-ND - Tape & Reel (TR) 4713-CAS06F1003CT-ND - Cut Tape (CT) 4713-CAS06F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1003CT |
Description | ANTISULF RES0603 1% 100K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F1003CT | Cal-Chip Electronics, Inc. | 4,900 | 4713-CAS06F1003CT-ND | ¥0.83000 | Parametric Equivalent |
| AF0603FR-07100KL | YAGEO | 31,799 | 13-AF0603FR-07100KLCT-ND | ¥0.83000 | Parametric Equivalent |
| ERJ-S03F1003V | Panasonic Industry | 4,635 | 10-ERJ-S03F1003VCT-ND | ¥1.90000 | Parametric Equivalent |
| ERJ-U03F1003V | Panasonic Industry | 4,308 | 10-ERJ-U03F1003VCT-ND | ¥1.24000 | Parametric Equivalent |
| ERJ-U3RD1003V | Panasonic Industry | 980 | 10-ERJ-U3RD1003VCT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.17520 | ¥4.38 |
| 50 | ¥0.14060 | ¥7.03 |
| 100 | ¥0.11410 | ¥11.41 |
| 250 | ¥0.08864 | ¥22.16 |
| 500 | ¥0.07442 | ¥37.21 |
| 1,000 | ¥0.06318 | ¥63.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.04544 | ¥227.20 |
| 10,000 | ¥0.04031 | ¥403.10 |
| 15,000 | ¥0.03783 | ¥567.45 |
| 25,000 | ¥0.03514 | ¥878.50 |
| 35,000 | ¥0.03360 | ¥1,176.00 |
| 50,000 | ¥0.03215 | ¥1,607.50 |

