Tactile Switch SPST-NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NC Top Actuated Surface Mount
C&K ATS Switch Series | Digi-Key Daily

ATS2D1G NC LFS

DigiKey Part Number
CKN10782TR-ND - Tape & Reel (TR)
CKN10782CT-ND - Cut Tape (CT)
CKN10782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2D1G NC LFS
Description
SWITCH TACTILE SPST-NC 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NC Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS2D1G NC LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.20mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 3.80mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NC
Operating Force
204gf
Switch Function
On-Mom
Ingress Protection
IP54 - Dust Protected, Water Resistant
Contact Rating @ Voltage
0.05A @ 32VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Switch Travel
1.10mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.96300¥59.63
25¥5.55080¥138.77
100¥4.95040¥495.04
250¥4.58556¥1,146.39
500¥4.33132¥2,165.66
1,000¥4.09754¥4,097.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.88525¥7,770.50
4,000¥3.69460¥14,778.40
6,000¥3.59290¥21,557.40
10,000¥3.47476¥34,747.60
14,000¥3.40277¥47,638.78
20,000¥3.33137¥66,627.40
Manufacturers Standard Package