



TDA10H0SB1 | |
|---|---|
DigiKey Part Number | CKN9068-ND |
Manufacturer | |
Manufacturer Product Number | TDA10H0SB1 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA10H0SB1 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.544" (13.82mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 10 | ¥61.33900 | ¥613.39 |
| 30 | ¥55.96567 | ¥1,678.97 |
| 120 | ¥50.04867 | ¥6,005.84 |
| 270 | ¥47.07648 | ¥12,710.65 |
| 510 | ¥45.00029 | ¥22,950.15 |
| 1,020 | ¥42.98387 | ¥43,843.55 |











