



SDA04H0SBD | |
|---|---|
DigiKey Part Number | CKN6066-ND |
Manufacturer | |
Manufacturer Product Number | SDA04H0SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H0SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.476" (12.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥28.21700 | ¥282.17 |
| 35 | ¥25.42200 | ¥889.77 |
| 105 | ¥23.21038 | ¥2,437.09 |
| 280 | ¥21.46832 | ¥6,011.13 |
| 525 | ¥20.47290 | ¥10,748.27 |
| 1,015 | ¥19.53072 | ¥19,823.68 |
| 2,520 | ¥18.39546 | ¥46,356.56 |




