Slide Switch DP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Panel Mount
OS203013MT7QN1
OS203013MT7QN1

OS203013MT7QN1

DigiKey Part Number
CKN9548-ND
Manufacturer
Manufacturer Product Number
OS203013MT7QN1
Description
SWITCH SLIDE DPDT 300MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
OS203013MT7QN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
C&K
Contact Finish
Silver
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
DP3T
Operating Temperature
-30°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-Off-On
Switch Travel
3.00mm
Current Rating (Amps)
300mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Base Product Number
Actuator Length
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,944
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.57600¥85.76
25¥7.96880¥199.22
100¥7.10310¥710.31
250¥6.58192¥1,645.48
500¥6.22118¥3,110.59
2,000¥5.59490¥11,189.80
4,000¥5.32937¥21,317.48
6,000¥5.18828¥31,129.68
Manufacturers Standard Package