



OS103011MA7QP1C | |
|---|---|
DigiKey Part Number | CKN12285-ND |
Manufacturer | |
Manufacturer Product Number | OS103011MA7QP1C |
Description | SWITCH SLIDE SP3T 0.1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS103011MA7QP1C Models |
Category | Contact Material Copper Alloy |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SP3T | Operating Temperature -30°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 4.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.92200 | ¥69.22 |
| 25 | ¥6.44080 | ¥161.02 |
| 100 | ¥5.74270 | ¥574.27 |
| 250 | ¥5.31960 | ¥1,329.90 |
| 500 | ¥5.02600 | ¥2,513.00 |
| 1,200 | ¥4.69033 | ¥5,628.40 |
| 3,600 | ¥4.32636 | ¥15,574.90 |
| 6,000 | ¥4.17844 | ¥25,070.64 |











