

KSR231G LFS | |
|---|---|
DigiKey Part Number | 108-KSR231GLFSTR-ND - Tape & Reel (TR) 108-KSR231GLFSCT-ND - Cut Tape (CT) 108-KSR231GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR231G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR231G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.55080 | ¥138.77 |
| 100 | ¥4.95040 | ¥495.04 |
| 250 | ¥4.58556 | ¥1,146.39 |
| 500 | ¥4.33132 | ¥2,165.66 |
| 1,000 | ¥4.09754 | ¥4,097.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.82153 | ¥9,553.83 |
| 5,000 | ¥3.63774 | ¥18,188.70 |
| 7,500 | ¥3.53994 | ¥26,549.55 |
| 12,500 | ¥3.42652 | ¥42,831.50 |
| 17,500 | ¥3.35752 | ¥58,756.60 |
| 25,000 | ¥3.28918 | ¥82,229.50 |










