



KSC921G LFS | |
|---|---|
DigiKey Part Number | CKN10430TR-ND - Tape & Reel (TR) CKN10430CT-ND - Cut Tape (CT) CKN10430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC921G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC921G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Plunger for Cap | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.70mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.72600 | ¥97.26 |
| 25 | ¥9.03760 | ¥225.94 |
| 100 | ¥8.05250 | ¥805.25 |
| 250 | ¥7.46284 | ¥1,865.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥6.71132 | ¥6,375.75 |
| 1,900 | ¥6.37452 | ¥12,111.59 |
| 2,850 | ¥6.19428 | ¥17,653.70 |
| 4,750 | ¥5.98447 | ¥28,426.23 |
| 6,650 | ¥5.85644 | ¥38,945.33 |
| 9,500 | ¥5.72917 | ¥54,427.11 |







