



KSC701J LFS | |
|---|---|
DigiKey Part Number | 108-KSC701JLFSTR-ND - Tape & Reel (TR) 108-KSC701JLFSCT-ND - Cut Tape (CT) 108-KSC701JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC701J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC701J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.07000 | ¥50.70 |
| 25 | ¥4.72400 | ¥118.10 |
| 100 | ¥4.21520 | ¥421.52 |
| 250 | ¥3.90408 | ¥976.02 |
| 500 | ¥3.68660 | ¥1,843.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.48622 | ¥3,486.22 |
| 2,000 | ¥3.30370 | ¥6,607.40 |
| 3,000 | ¥3.20540 | ¥9,616.20 |
| 5,000 | ¥3.09032 | ¥15,451.60 |
| 7,000 | ¥3.01980 | ¥21,138.60 |
| 10,000 | ¥2.94945 | ¥29,494.50 |







