Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KMT072 NGJ LHS

DigiKey Part Number
CKN10885TR-ND - Tape & Reel (TR)
CKN10885CT-ND - Cut Tape (CT)
CKN10885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMT072 NGJ LHS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMT072 NGJ LHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
3.00mm x 2.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
230gf
Circuit
SPST-NO
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Tactile Feedback
Contact Rating @ Voltage
0.05A @ 32VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Switch Travel
0.15mm
Mounting Type
Mechanical Life
600,000 Cycles
Actuator Height off PCB, Vertical
0.65mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.31600¥33.16
25¥3.09280¥77.32
100¥2.76630¥276.63
250¥2.56272¥640.68
500¥2.41880¥1,209.40
1,000¥2.28525¥2,285.25
2,500¥2.12565¥5,314.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.01833¥10,091.65
10,000¥1.92239¥19,223.90
15,000¥1.87141¥28,071.15
25,000¥1.81235¥45,308.75
35,000¥1.77644¥62,175.40
Manufacturers Standard Package