Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KMR432G LFS
KMR432G LFS

KMR432G LFS

DigiKey Part Number
CKN10251TR-ND - Tape & Reel (TR)
CKN10251CT-ND - Cut Tape (CT)
CKN10251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR432G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMR432G LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.60mm x 2.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.54900¥55.49
25¥5.17040¥129.26
100¥4.61130¥461.13
250¥4.27160¥1,067.90
500¥4.03426¥2,017.13
1,000¥3.81569¥3,815.69
2,500¥3.55749¥8,893.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.34326¥20,059.56
12,000¥3.19534¥38,344.08
18,000¥3.11723¥56,110.14
Manufacturers Standard Package