

3688115 | |
|---|---|
DigiKey Part Number | 6387-3688115-ND |
Manufacturer | |
Manufacturer Product Number | 3688115 |
Description | SUBRACK ECO 3U/84HP/235 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Subrack Frame 3U = 5.250" (133.35mm) |
EDA/CAD Models | 3688115 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 9.187" L x 16.800" W (235.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥778.53750 | ¥3,114.15 |















