

3685235 | |
|---|---|
DigiKey Part Number | 6387-3685235-ND |
Manufacturer | |
Manufacturer Product Number | 3685235 |
Description | SUBRACK VARIO 4U(3+1)/84HP/245MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3685235 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 9.646" L x 16.800" W (245.00mm x 426.72mm) |
Series | Height 4U = 7.000" (177.80mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,207.83000 | ¥1,207.83 |
| 5 | ¥1,032.51000 | ¥5,162.55 |
| 10 | ¥975.13200 | ¥9,751.32 |

















