FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32ESSIG(R)

DigiKey Part Number
5369-BY25Q32ESSIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q32ESSIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q32ESSIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q32ESSIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
11.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥3.18700¥31.87
25¥3.10840¥77.71
50¥3.04400¥152.20
100¥2.98040¥298.04
250¥2.89500¥723.75
500¥2.82964¥1,414.82
1,000¥2.76401¥2,764.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.69852¥5,397.04
4,000¥2.63330¥10,533.20
6,000¥2.59539¥15,572.34
10,000¥2.54788¥25,478.80
14,000¥2.51684¥35,235.76
20,000¥2.48415¥49,683.00
Manufacturers Standard Package