
BY25Q256FSSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q256FSSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q256FSSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q256FSSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q256FSSIG(R) |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.10000 | ¥23.10 |
| 10 | ¥21.60300 | ¥216.03 |
| 25 | ¥20.98560 | ¥524.64 |
| 50 | ¥20.51280 | ¥1,025.64 |
| 100 | ¥20.03830 | ¥2,003.83 |
| 250 | ¥19.41156 | ¥4,852.89 |
| 500 | ¥18.94028 | ¥9,470.14 |
| 1,000 | ¥18.47286 | ¥18,472.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.01107 | ¥36,022.14 |
| 4,000 | ¥17.55620 | ¥70,224.80 |



